Idec XN4E-LL404Q4MR

Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 133.33
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN4E-LL404Q4MR.

Electro Sonic

Datasheet6 pages8 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Idec XN4E-LL404Q4MR provided by its distributors.

Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Emergency Stop Switches / E-Stop Switches Emergency-Stop Illuminated 30mm PushLock-TurnRest 44mm Mushroom Red 4NC Full Voltage 24VAC/DC LED
Switch, Emergency Stop, 4Nc, 250Vac; Contact Configuration:4Pst-Nc; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Pushbutton Actuator Style:Mushroomrohs Compliant: Yes |Idec XN4E-LL404Q4MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS