Idec XN4E-BL413MR

Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 113.775
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN4E-BL413MR.

Master Electronics

Datasheet4 pages15 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.57%

Related Parts

Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount

Descriptions

Descriptions of Idec XN4E-BL413MR provided by its distributors.

Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Push-Latch Twist-Release Button Switch Red 30.0 mm
Off-On,On-Off 4PST-3NC/1NO -30.50(Dia) 250000Cycles 30V 125V 100000Cycles 5A(AC),2A(DC) , 44mm*44mm
PLTR/Push-Pull Pushbutton, Red, 44mm
E-STOP, PADLOCK, 44MM MUSHROOM, NON-ILLUMINATED, 3 NC / 1 NO
Emergency Stop Switches / E-Stop Switches Emergency-Stop 30mm PushLock-TurnReset Red Mushroom 44mm 1NO-3NC
SWITCH ESTOP TWIST RESET 5A 125V
Switch, Emergency Stop, 3Nc/1No, 250Vac; Contact Configuration:4Pst-3Nc, Spst-No; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XN4E-BL413MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS