Idec XN4E-BL402MR

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 98.17
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN4E-BL402MR.

element14 APAC

Datasheet4 pages18 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.17%

Related Parts

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 30VDC Screw Panel Mount
ANTI-VANDAL SWITCH, DPST-NO/NC, OFF-(ON), ON-(OFF), 2A, 24V DC, SCREW, IP65
C&K Components1.01102.0010507
Pushbutton - Illuminated & Industrial Controls |C&k Components 1.01102.0010507
Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Idec XN4E-BL402MR provided by its distributors.

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
On-Off DPST-NC -30.50(Dia) 250000Cycles 30V 125V 100000Cycles 5A(AC),2A(DC) , 44mm*44mm
SWITCH, EMERGENCY STOP, 2NC, 250VAC Contacts:DPST-NC Switch Operation:ON-OFF Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:5A Actuator Style:Mushroom Switch Terminals:Screw Actuator Diameter:44mm RoHS Compliant: Yes
Switch, Emergency Stop, 2Nc, 250Vac; Contacto, Configuración:Dpst-Nc; Interruptor, Operación:On-Off; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:5A; Terminales Del Interruptor:Tornillo |Idec XN4E-BL402MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS