Idec XN4E-BL401MR

PLTR/Push-Pull Pushbutton, Red, 44mm
$ 99.98
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN4E-BL401MR.

Master Electronics

Datasheet4 pages15 years ago

Newark

Descriptions

Descriptions of Idec XN4E-BL401MR provided by its distributors.

PLTR/Push-Pull Pushbutton, Red, 44mm
Emergency Stop Switches / E-Stop Switches Emergency-Stop 30mm PushLock-TurnReset Red Mushroom 44mm 1NC
SWITCH ESTOP TWIST RESET 5A 125V
Switch, Emergency Stop, 1Nc, 250Vac; Contact Configuration:Spst-Nc; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Pushbutton Actuator Style:Mushroomrohs Compliant: Yes |Idec XN4E-BL401MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS