Emergency Stop Switches / E-Stop Switches Emergency-Stop Illuminated 30mm PushLock-TurnRest or Pull 40mm Mushroom Red 2NO-2NC Full Voltage 24VAC/DC LED
Switch, Emergency Stop, 2Nc/2No, 250Vac; Contact Configuration:4Pst-2No, Dpst-Nc; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XN1E-LV422Q4MR