Idec XN1E-LV413Q4MR

Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 115.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN1E-LV413Q4MR.

Master Electronics

Datasheet6 pages14 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2024-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec XN1E-LV413Q4MR provided by its distributors.

Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Emergency Stop Switches / E-Stop Switches Emergency-Stop Illuminated 30mm PushLock-TurnRest or Pull 40mm Mushroom Red 1NO-3NC Full Voltage 24VAC/DC LED
SWITCH, EMERGENCY STOP, 3NC/1NO, 250VAC Contacts:4PST-3NC/1NO Switch Operation:ON-OFF Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:5A Illumination Color:Red Actuator Style:Mushroom
Switch, Emergency Stop, 3Nc/1No, 250Vac; Contacto, Configuración:4Pst-3Nc, Spst-No; Interruptor, Operación:On-Off; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:5A; Ip:Ip65 |Idec XN1E-LV413Q4MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS