Emergency Stop Switches / E-Stop Switches Emergency-Stop Illuminated 30mm PushLock-TurnRest or Pull 40mm Mushroom Red 1NO-1NC Full Voltage 24VAC/DC LED
SWITCH, EMERGENCY STOP, 1NO/1NC, 250VAC Contacts:DPST-1NO/1NC Switch Operation:ON-OFF Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:5A Illumination Color:Red Actuator Style:Mushroom