Idec XN1E-LV402Q4MR

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 82.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN1E-LV402Q4MR.

Master Electronics

Datasheet6 pages14 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec XN1E-LV402Q4MR provided by its distributors.

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
PLTR/Push-Pull Pushbutton, Red, 44mm Mush, 24V Direct, 30mm Mounting, LED, 2NC Contact Blocks
Emergency Stop Switches / E-Stop Switches Emergency-Stop Illuminated 30mm PushLock-TurnRest or Pull 40mm Mushroom Red 2NC Full Voltage 24VAC/DC LED
SWITCH, EMERGENCY STOP, 2NC, 250VAC Contacts:DPST-NC Switch Operation:ON-OFF Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:5A Illumination Color:Red Actuator Style:Mushroom Switch Terminals:Screw
Switch, Emergency Stop, 2Nc, 250Vac; Contacto, Configuración:Dpst-Nc; Interruptor, Operación:On-Off; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:5A; Terminales Del Interruptor:Tornillo |Idec XN1E-LV402Q4MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS