Idec XN1E-BV522MR

Emergency Stop Switch, 4PST-2NO, Dpst-nc, On-off, Screw, 5 A, 250 V, 250 V
$ 86.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN1E-BV522MR.

Master Electronics

Datasheet4 pages15 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec XN1E-BV522MR provided by its distributors.

EMERGENCY STOP SWITCH, 4PST-2NO, DPST-NC, ON-OFF, SCREW, 5 A, 250 V, 250 V
PLTR/Push-Pull Pushbutton, Red, 60mm
Emergency Stop Switches / E-Stop Switches Emergency-Stop 30mm PushLock-TurnReset or Push-Pull Red Mushroom 60mm 2NO-2NC
IDEC E-Stop 30mm Non-Illuminated
SW ESTOP PULL/TWST RESET 5A 125V
Switch, Emergency Stop, 2Nc/2No, 250Vac; Contact Configuration:4Pst-2No, Dpst-Nc; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XN1E-BV522MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS