Idec XN1E-BV504MR

Push Pull-or-Turn Button Switch Red 30.0 mm
$ 74.627
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN1E-BV504MR.

Master Electronics

Datasheet4 pages15 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec XN1E-BV504MR provided by its distributors.

Push Pull-or-Turn Button Switch Red 30.0 mm
SWITCH, EMERGENCY STOP, 4NC, 250VAC Contacts:4PST-4NC Switch Operation:ON-OFF Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:5A Actuator Style:Mushroom Switch Terminals:Screw
Switch, Emergency Stop, 4Nc, 250Vac; Contacto, Configuración:4Pst-Nc; Interruptor, Operación:On-Off; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:5A; Terminales Del Interruptor:Tornillo |Idec XN1E-BV504MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS