Idec XN1E-BV411MR

Emergency Stop Switch, DPST, Momentary, 2A, 30VDC, Screw Terminal, Panel Mount
$ 58.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN1E-BV411MR.

Master Electronics

Datasheet6 pages14 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2024-05-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Idec XN1E-BV411MR provided by its distributors.

Emergency Stop Switch, DPST, Momentary, 2A, 30VDC, Screw Terminal, Panel Mount
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
SWITCH, EMERGENCY STOP, 1NO/1NC, 250VAC Contacts:DPST-1NO/1NC Switch Operation:ON-OFF Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:5A Actuator Style:Mushroom Switch Terminals:Screw
Switch, Emergency Stop, 1No/1Nc, 250Vac; Contacto, Configuración:Dpst-1No, Spst-Nc; Interruptor, Operación:On-Off; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:5A; Ip:Ip65 |Idec XN1E-BV411MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS