Idec XN1E-BV401MR

Push Pull-or-Turn Button Switch Red 30.0 mm
$ 61.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN1E-BV401MR.

Master Electronics

Datasheet4 pages15 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2024-05-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Idec XN1E-BV401MR provided by its distributors.

Push Pull-or-Turn Button Switch Red 30.0 mm
PLTR/Push-Pull Pushbutton, Red, 40mm
IDEC E-STOP, TWIST TO RESET, RED 40MM ROUND HEAD
Emergency Stop Switches / E-Stop Switches Emergency-Stop 30mm PushLock-TurnReset or Push-Pull Red Mushroom 40mm 1NC
IDEC E-Stop 30mm Non-Illuminated
SW ESTOP PULL/TWST RESET 5A 125V
SWITCH, EMERGENCY STOP, 1NC, 250VAC; Con; SWITCH, EMERGENCY STOP, 1NC, 250VAC; Contact Configuration:SPST-NC; Switch Operation:On-Off; Contact Voltage DC Nom:250V; Contact Voltage AC Nom:250V; Contact Current Max:5A; Actuator Style:Mushroom; Switch Terminals:Screw
Switch, Emergency Stop, 1Nc, 250Vac; Contacto, Configuración:Spst-Nc; Interruptor, Operación:On-Off; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:5A; Terminales Del Interruptor:Tornillo |Idec XN1E-BV401MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS