Idec XA1E-LV411Q4V-R

Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop Lighted
$ 54.95
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-LV411Q4V-R.

Sager Electronics

Datasheet7 pages14 years ago

Newark

Descriptions

Descriptions of Idec XA1E-LV411Q4V-R provided by its distributors.

Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop Lighted
PLTR/PUSH-PULL E-STOP, 29mm MUSH, RE
IDEC E-Stop Illum. 40mm Mshrm 24V L
SW ESTOP PULL/TWST RESET 3A 125V
Switch, Emergency Stop, 1No/1Nc, 250Vac; Contact Configuration:Dpst-1No, Spst-Nc; Switch Operation:Pushlock Turn Reset/Push-Pull; Switch Terminals:Through Hole; Contact Current Max:3A; Contact Voltage Ac Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XA1E-LV411Q4V-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS