Idec XA1E-LV302Q4R

IDEC XA1E-LV302Q4R Emergency Stop Switch 250V AC 3A 2 Breakers
$ 54.95
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-LV302Q4R.

Newark

Datasheet64 pages9 years ago
Datasheet7 pages14 years ago
Datasheet6 pages18 years ago
Datasheet2 pages20 years ago

Sager Electronics

Inventory History

3 month trend:
+11.27%

Descriptions

Descriptions of Idec XA1E-LV302Q4R provided by its distributors.

IDEC XA1E-LV302Q4R Emergency Stop Switch 250V AC 3A 2 Breakers
Switch, Emergency Stop, 2Nc, 250Vac; Contact Configuration:Dpst-Nc; Switch Operation:Pushlock Reset/Push-Pull; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XA1E-LV302Q4-R
Contact Configuration = 2NC / Actuator Type = Round Button / Switching Function = Latching Function / Contact Current = 5 A / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 16 / Termination Type = Soldering / Mounting Type = PCB / Switch Colour = Red / Yellow / Illumination = Yes / Protection Rating = IP65 / Series = XA

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XA1E-LV302Q4-R