Idec XA1E-BV4U02R

Mushroom Button DPST -16.2 250000Cycles 250V 250V 250000Cycles 40mm*40.1mm
$ 52.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-BV4U02R.

Newark

Datasheet64 pages9 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+122%

Descriptions

Descriptions of Idec XA1E-BV4U02R provided by its distributors.

Mushroom Button DPST -16.2 250000Cycles 250V 250V 250000Cycles 40mm*40.1mm
Emergency Stop Switches / E-Stop Switches Unibody E-Stop Non Illuminated 16mm XA Series 2NC 40mm Red Mushroom Head Solder Terminals IP65
Switch, Emergency Stop, 2Nc, 250Vac; Contact Configuration:Dpst-Nc; Switch Operation:Pushlock Turn Reset; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XA1E-BV4U02-R
E-STOP PB SW, DPST-NC, 3A, 250V, QC; Contact Configuration: DPST-NC; Switch Operation: Push-Pull; Switch Terminals: Quick Connect, Solder; Contact Current Max: 3A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Pushb

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XA1E-BV4U02-R