Idec XA1E-BV3U02-N

PLTR/PUSH-PULL Pushbutton, Unibody,
$ 50.977
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-BV3U02-N.

Newark

Datasheet4 pages17 years ago

Sager Electronics

Descriptions

Descriptions of Idec XA1E-BV3U02-N provided by its distributors.

PLTR/PUSH-PULL Pushbutton, Unibody,
Emergency Stop Switches / E-Stop Switches Unibody E-Stop Non Illuminated 16mm XA Series 2NC 29mm Gray Mushroom Head Solder Terminals IP65
Switch, Emergency Stop, 2Nc, 250Vac; Contact Configuration:Dpst-Nc; Switch Operation:Pushlock Turn Reset; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XA1E-BV3U02-N

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XA1E-BV3U02N