Idec XA1E-BV3U01-N

PLTR/PUSH-PULL Pushbutton, Unibody,
$ 47.23
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-BV3U01-N.

Newark

Datasheet4 pages17 years ago

Sager Electronics

Descriptions

Descriptions of Idec XA1E-BV3U01-N provided by its distributors.

PLTR/PUSH-PULL Pushbutton, Unibody,
Emergency Stop Switches / E-Stop Switches Unibody E-Stop Non Illuminated 16mm XA Series 1NC 29mm Gray Mushroom Head Solder Terminals IP65
Switch, Emergency Stop, 1Nc, 250Vac; Contact Configuration:Spst-Nc; Switch Operation:Pushlock Turn Reset; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XA1E-BV3U01-N

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS