Idec VF1A-G37A0S4

Motor Drives Doesa VFD 20HP Variable Frequency Drive
$ 1,283.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec VF1A-G37A0S4.

RS (Formerly Allied Electronics)

Datasheet12 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Idec VF1A-G37A0S4 provided by its distributors.

Motor Drives Doesa VFD 20HP Variable Frequency Drive
VARIABLE FREQUENCY DRIVE 20HP 37A 480VAC DOESA SERIES
Variable Frequency Drive, 3P, 18.5 Kw; Control/Drive Type:Variable Frequency Drive; Compatible Motor Type:Ac Motors; Power Rating:18.5Kw; No. Of Phases:Three Phase; Output Current Max:37A; Supply Frequency:50Hz/60Hz Rohs Compliant: Yes |Idec VF1A-G37A0S4

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS