Idec VF1A-G28A5S4

Motor Drives Doesa VFD 15HP Variable Frequency Drive
$ 984.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec VF1A-G28A5S4.

RS (Formerly Allied Electronics)

Datasheet12 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-01-20

Descriptions

Descriptions of Idec VF1A-G28A5S4 provided by its distributors.

Motor Drives Doesa VFD 15HP Variable Frequency Drive
VARIABLE FREQUENCY DRIVE 15HP 28.5A 480VAC DOESA SERIES
Variable Frequency Drive, 3P, 15 Kw; Control/Drive Type:Variable Frequency Drive; Compatible Motor Type:Ac Motors; Power Rating:15Kw; No. Of Phases:Three Phase; Output Current Max:28.5A; Supply Frequency:50Hz/60Hz; Ip Rating:Ip20Rohs Compliant: Yes |Idec VF1A-G28A5S4

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS