Variable Frequency Drive, 3P, 11 Kw; Control/Drive Type:Variable Frequency Drive; Compatible Motor Type:Ac Motors; Power Rating:11Kw; No. Of Phases:Three Phase; Output Current Max:21.5A; Supply Frequency:50Hz/60Hz; Ip Rating:Ip20Rohs Compliant: Yes |Idec VF1A-G21A5S4