Idec VF1A-G12A0S4

Motor Drives Doesa VFD 7.5HP Variable Frequency Drive
$ 658.784
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec VF1A-G12A0S4.

RS (Formerly Allied Electronics)

Datasheet12 pages3 years ago

Inventory History

3 month trend:
-28.57%

Supply Chain

Introduction Date2023-01-20

Descriptions

Descriptions of Idec VF1A-G12A0S4 provided by its distributors.

Motor Drives Doesa VFD 7.5HP Variable Frequency Drive
VARIABLE FREQUENCY DRIVE 7.5HP 12A 480VAC DOESA SERIES
Variable Frequency Drive, 3P, 5.5 Kw; Control/Drive Type:Variable Frequency Drive; Compatible Motor Type:Ac Motors; Power Rating:5.5Kw; No. Of Phases:Three Phase; Output Current Max:12A; Supply Frequency:50Hz/60Hz; Ip Rating:Ip20Rohs Compliant: Yes |Idec VF1A-G12A0S4

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS