Variable Frequency Drive, 3P, 2.2 Kw; Control/Drive Type:Variable Frequency Drive; Compatible Motor Type:Ac Motors; Power Rating:2.2Kw; No. Of Phases:Three Phase; Output Current Max:5.5A; Supply Frequency:50Hz/60Hz Rohs Compliant: Yes |Idec VF1A-G05A5S4