Idec TW-DB

Dummy Contact Block For Use With: 22 mm Switch Terminals: PCB / Push-on
$ 0.311
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec TW-DB.

Sager Electronics

Datasheet62 pages13 years ago

Farnell

Inventory History

3 month trend:
-0.69%

Descriptions

Descriptions of Idec TW-DB provided by its distributors.

Dummy Contact Block For Use With:22 mm Switch Terminals:PCB / Push-on
Contact Blocks 10A 440VAC 220VDC
IDEC CONTACT BLOCK FOR USE WITH VARIOUS
Contact Block, 1 Pole, 10A, 250Vac; Switch Terminals:-; No. Of Poles:1 Pole; Contact Current Max:10A; Contact Voltage Ac Max:250V; For Use With:Idec Tw Series Oiltight Switches And Pilot Devices; Contact Voltage Dc Max:125V; Product Rohs Compliant: Yes |Idec TW-DB

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS