Idec SY2S-05C

ROHS3Compliant Socket Active Screw Terminal Relay Socket 14AWG 7A 300V
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SY2S-05C.

IHS

Datasheet11 pages8 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-3.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec SY2S-05C provided by its distributors.

ROHS3Compliant Socket Active Screw Terminal Relay Socket 14AWG 7A 300V
IDEC Socket; 8-Pin; Screw Terminal; for RY2S;RY22S Relays; DIN Rail or Panel Mount
Relay Sockets & Hardware Socket DIN Mount Fingersafe
General Purpose Relay Socket 8-Blade DIN Rail Mount
RELAY SOCKET 7A USE WITH RY2S OR RY22S, SY SERIES
Relay Socket, RELAY, 8 Contact(s), Snap On
Conn Relay Socket SKT 2 POS Screw ST SMD
Relay Socket, 8-Terminal, Fingersafe
RELAY SOCKET 8 POSITION DIN RAIL
Socket - Finger-safe DIN Rail Mount
RELAY SOCKET, 8PIN, 7A, 300V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:8Pins; Current Rating:7A; Voltage Rating:300V; Product Range:RY Series; Accessory Type:Relay Socket; For Use With:Idec RY2S, RY22S Relays RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY2S-05C.
  • SY2S05C