Idec SY2S-05

IDEC Socket; 8-Pin; Screw Terminal; for RY2S; RY22S Relays; DIN Rail or Panel Mount
$ 4.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SY2S-05.

IHS

Datasheet32 pages20 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-19.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec SY2S-05 provided by its distributors.

IDEC Socket; 8-Pin; Screw Terminal; for RY2S;RY22S Relays; DIN Rail or Panel Mount
RELAY SOCKET, 8 PIN, 2 POLE, DIN RAIL MOUNT, 300 V, 7 A, SY SERIES
ROHS3Compliant Socket Active Female Relay Socket 7A 300V
Relay Sockets & Hardware Socket DIN Mount Screw Type
Relay Socket, RELAY, 8 Contact(s), Screw
Conn Relay Socket SKT 2 POS Screw ST
Relay Socket, 8-Terminal, for RY2
ER - Socket, Relay; 7 A; 300 V
RS APAC
RELAY SOCKET, 8 PIN, 7A, DIN RAIL;
RELAY SOCKET 8 POSITION DIN RAIL
SY2S-05 - IDEC DIN Rail Mount Socket
Socket - Standard DIN Rail Mount
Relay Socket Socket Mounting:SMD; Current Rating:7A; Socket Terminals:Screw; Voltage Rating:300V; No. of Pins:8; For Use With:RY2S, RY22S Relays; Current Rating:7A; Series:SY; packing unit:20pcs order in multiples of 20pcs
RELAY SOCKET, 8PIN, 7A, 300V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:8Pins; Current Rating:7A; Voltage Rating:300V; Product Range:RY Series; Accessory Type:Relay Socket; Contact Termination:Screw RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY2S05