Idec SX5E-HU055B

Ethernet Switch, 5 Port, Industrial, Unmanaged, 18 to 30 VDC, Sx Series
$ 146.98
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SX5E-HU055B.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-15.73%

Descriptions

Descriptions of Idec SX5E-HU055B provided by its distributors.

ETHERNET SWITCH, 5 PORT, INDUSTRIAL, UNMANAGED, 18 TO 30 VDC, SX SERIES
IDEC Unmanaged Ethernet Switch; 5 RJ45 Ethernet Ports; 10/100 Mbps; 24VAC/9-60VDC; DIN Rail Mount
Managed Ethernet Switches 5 port Ethernet Switch
N/W SWITCH, INDUSTRIAL, 5PORT/10/100MBPS;
Idec Corp 5 Port Ethernet Switch
- 5 port 10/100 Ethernet Switch
Unmanaged Industrial Fast Enet Sw, 5Port; No. Of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 5; Input Voltage Type:Vac/Vdcrohs Compliant: Yes |Idec SX5E-HU055B

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS