Idec SV1H-07LS-5-C1D2

Relay Sockets & Hardware RV8H C1D2 Relay Spring Socket
$ 12.297
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SV1H-07LS-5-C1D2.

Newark

Datasheet4 pages12 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Idec SV1H-07LS-5-C1D2 provided by its distributors.

Relay Sockets & Hardware RV8H C1D2 Relay Spring Socket
Spring clamp socket for RV 6 - 24V
Relay Socket, 5Pin, 6A, 250Vac, Din Rail; Socket Mounting:Din Rail; Socket Terminals:Screw; No. Of Pins:5Pins; Current Rating:6A; Voltage Rating:250Vac; Product Range:Sv1H Series; Accessory Type:Relay Socket Rohs Compliant: Yes |Idec SV1H-07LS-5-C1D2

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS