Idec SV1H-07L-4

Relay Sockets & Hardware D Socket for RV 220-240VAC/DC
$ 8.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SV1H-07L-4.

Newark

Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec SV1H-07L-4 provided by its distributors.

Relay Sockets & Hardware D Socket for RV 220-240VAC/DC
Relay Socket, 6A, 250V; Socket Mounting:Din Rail; Socket Terminals:Screw; No. Of Pins:-; Current Rating:6A; Voltage Rating:250V; Product Range:Sv1H Series; Accessory Type:Relay Socket; For Use With:Rv8H Series Interface Relays Rohs Compliant: Yes |Idec SV1H-07L-4

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SV1H07L4