Idec SR6P-M08G

Relay Sockets & Hardware Through Panel Mount Socket
$ 7.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SR6P-M08G.

Farnell

Datasheet6 pages25 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+59.90%

Descriptions

Descriptions of Idec SR6P-M08G provided by its distributors.

Relay Sockets & Hardware Through Panel Mount Socket
Conn Relay Socket SKT 2 POS Screw ST Panel Mount
RELAY SOCKET WIRING SOCKET ADAPTER FOR 8 PIN TIMERS
IDEC Socket; 8-Pin; Screw Terminal; for RR1PA;RR2P;GE1A;GT5P;GT3 Timers (8 pin only); Thru-Panel Mount
ER - Socket,Wiring Socket Adap
RS APAC
SOCKET ADAPTOR 8-PIN SCREW TRMNL
SCREW TERMINAL RELAY SOCKET ADAPTER; Socket Mounting:Panel; Socket Terminals:Screw; No. of Pins:8Pins; Current Rating:10A; Voltage Rating:300V; Product Range:RTE Series; Accessory Type:Wiring Socket Adapter RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS