Idec SR3P-06

Relay Socket, 11 Pin, 3 Pole, 300 V, 10 A, M3.5 Screw, Snap Mount, 100 Megohms (min.)
$ 6.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SR3P-06.

IHS

Datasheet3 pages18 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec SR3P-06 provided by its distributors.

RELAY SOCKET,11 PIN,3 POLE,300 V,10 A, M3.5 SCREW, SNAP MOUNT,100 MEGOHMS (MIN.)
Relay Sockets & Hardware Socket DIN Mount Screw Type
Relay Socket, RELAY, 11 Contact(s), Screw
Conn Relay Socket SKT 3 POS Screw ST SMD
Relay Socket, 11-Pin, Surf/DIN Mnt,
IDEC Socket; 11-Pin; Screw Terminal; for RR2KP;RR3PA;GT3 Timers (11 pin only); DIN Rail or Panel Mount
Socket - Standard DIN Rail Mount
Octal 11Pin Din Rail Mt Socket
RELAY SOCKET, 11PIN, 10A, 300V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:11Pins; Current Rating:10A; Voltage Rating:300V; Product Range:RR Series; Accessory Type:Relay Socket; No. of Contacts:11Contacts RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR3P-06.
  • SR3P06