Idec SJ2S-07L

Relay Socket, Finger-Safe, RJ/RF2S Series, 8A, 250V, Screw Terminal
$ 3.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SJ2S-07L.

IHS

Datasheet4 pages19 years ago

Newark

TME

Inventory History

3 month trend:
-10.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Idec SJ2S-07L provided by its distributors.

Relay Socket, Finger-Safe, RJ/RF2S Series, 8A, 250V, Screw Terminal
Relay Sockets & Hardware Socket DIN mount Fingersafe
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
Relay Socket, RELAY, 8 Contact(s), Snap On
Socket, Relay; DPDT,IEC Finger-Safe
RELAY SOCKET, 2 POLE, 8A, 250V, 8PIN;
SJ DIN/Pnl Mt 8 Pin Socket for RJ2 Finger-safe
RELAY SOCKET, 8PIN, 8A, 250V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:8Pins; Current Rating:8A; Voltage Rating:250V; Product Range:RJ Series; Accessory Type:Relay Socket; For Use With:Idec RJ2S Relays RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SJ2S07L