Idec SH4B-05

Relay Socket, 14 Pin, 4 Pole, Din Rail, 10 A, 100 Megohms (min.), M3.5
$ 8.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SH4B-05.

IHS

Datasheet10 pages8 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-18.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec SH4B-05 provided by its distributors.

RELAY SOCKET, 14 PIN, 4 POLE, DIN RAIL, 10 A, 100 MEGOHMS (MIN.), M3.5
IDEC Socket; 14-Blade; Screw Terminal; for RH4B Relays; DIN Rail or Panel Mount
Relay Sockets & Hardware Socket DIN Mount Screw Type
Relay Socket, RELAY, 14 Contact(s), Screw
Conn Relay Socket SKT 4 POS Screw ST
Socket, 14 Blade, DIN/Surface Mount,
Socket - Standard DIN Rail Mount
Base For Rh4B And Vmd4B Relays
RELAY SOCKET, 14PIN, 10A, 300V; Socket Mounting:DIN Rail, Panel; Socket Terminals:Screw; No. of Pins:14Pins; Current Rating:10A; Voltage Rating:300V; Product Range:RH Series; Accessory Type:Relay Socket; For Use With:Idec RH4B RelaysRoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH4B05