Idec SH3B-62

Relay Socket, 11 Pin, 3 Pole, 300 V, 10 A, Pcb Mount, Sh Series
$ 1.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SH3B-62.

IHS

Datasheet10 pages8 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+7.98%

CAD Models

Download Idec SH3B-62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec SH3B-62 provided by its distributors.

RELAY SOCKET, 11 PIN, 3 POLE, 300 V, 10 A, PCB MOUNT, SH SERIES
RELAY SOCKET, 11 PIN, 10A, THROUGH HOLE ROHS COMPLIANT: YES
Relay Sockets & Hardware Socket PCB Mount for RH3B
General Purpose Relay Socket 11-Pin PC Board Mount
Conn Relay Socket SKT 3 POS ST Thru-Hole
Relay Socket Socket Mounting:PC Board Current Rating:10A Socket Terminals:Through Hole Voltage Rating:300V No. of Pins:11 For Use With:RH3B, RH2LB Relays Current Rating:10A Series:SH No. of Contacts:3

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH3B-62.
  • SH3B62