Idec SH3B-05C

Relay Socket, 11 Pin, 3 Pole, 300 V, 10 A, M3.5 Screws/captive Wire Clamp, Fingersafe
$ 7.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SH3B-05C.

IHS

Datasheet14 pages7 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec SH3B-05C provided by its distributors.

RELAY SOCKET,11 PIN,3 POLE,300 V,10 A, M3.5 SCREWS/CAPTIVE WIRE CLAMP, FINGERSAFE
IDEC Socket; 11-Blade; Screw Terminal; for RH3B Relays; DIN Rail or Panel Mount
Relay Sockets & Hardware Socket DIN Mount fingersafe
General Purpose Relay Socket 11-Blade DIN Rail Mount
Relay Socket, RELAY, 3 Contact(s), Screw
Conn Relay Socket SKT 3 POS Screw ST SMD
Relay socket for RH series, SH3B-05C
RELAY SOCKET, 11 PIN, 10A, DIN RAIL;
Socket - Finger-safe DIN Rail Mount
RELAY SOCKET, 11PIN, 10A, 300V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:11Pins; Current Rating:10A; Voltage Rating:300V; Product Range:RH Series; Accessory Type:Relay Socket; For Use With:Idec RH3B, RH2LB RelaysRoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH3B-05C.
  • SH3B05C