Idec SH3B-05

IDEC Socket; 11-Blade; Screw Terminal; for RH3B Relays; DIN Rail or Panel Mount
$ 6.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SH3B-05.

IHS

Datasheet10 pages8 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec SH3B-05 provided by its distributors.

IDEC Socket; 11-Blade; Screw Terminal; for RH3B Relays; DIN Rail or Panel Mount
Relay Sockets & Hardware Socket DIN Mount Screw Type
General Purpose Relay Socket 11-Blade DIN Rail Mount
RELAY SOCKET 11 PIN DIN RAIL SNAP MOUNT, SH SERIES
Conn Relay Socket SKT 3 POS Screw ST
Socket, DIN/Surface Mount, 11-Blade,
Socket - Standard DIN Rail Mount
Base for RH3B and VMD3B Relays
RELAY SOCKET, 11PIN, 10A, 300V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:11Pins; Current Rating:10A; Voltage Rating:300V; Product Range:RH Series; Accessory Type:Relay Socket; For Use With:Idec RH3B, RH2LB RelaysRoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH3B-05.
  • SH3B05