Idec SH2B-62

Relay Socket, 8 Pin, Pcb Mount, 300 V, 10 A, Relay, Sh Series, Solder
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SH2B-62.

IHS

Datasheet14 pages7 years ago

Farnell

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+1.83%

CAD Models

Download Idec SH2B-62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec SH2B-62 provided by its distributors.

RELAY SOCKET, 8 PIN, PCB MOUNT, 300 V, 10 A, RELAY, SH SERIES, SOLDER
General Purpose Relay Socket 8-Blade PC Board Mount
Relay Sockets & Hardware Socket PCB Mount for RH2B
IDEC Socket; 8-Blade; PCB Terminal; for RH2B Relays; PCB Mount
Conn Relay Socket SKT 2 POS ST Thru-Hole
- Relay Sockets & Accessories ROHS
RELAY SOCKET, 8 PIN, 10A, THROUGH HOLE;
Relay Socket, RELAY, 8 Contact(s)
RELAY SOCKET, 8PIN, 10A, 300V; Socket Mounting:-; Socket Terminals:Through Hole; No. of Pins:8Pins; Current Rating:10A; Voltage Rating:300V; Product Range:RH Series; Accessory Type:Relay Socket; For Use With:Idec RH2B Relays RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH2B-62.
  • SH2B62