Idec SH2B-02

ROHS3Compliant Socket Active Female Relay Socket 10A 300V
$ 5.791
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SH2B-02.

Farnell

Datasheet8 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+53.71%

Descriptions

Descriptions of Idec SH2B-02 provided by its distributors.

ROHS3Compliant Socket Active Female Relay Socket 10A 300V
RELAY SOCKET, 8 PIN, SURFACE MOUNT, RELAY, SH SERIES
Relay Sockets & Hardware SURFACE MT. SOCKET
Conn Relay Socket SKT 2 POS Screw ST SMD
RELAY SOCKET 8 POS CHASSIS MOUNT
Socket, Surface/DIN Mount, 8-Blade
ER - Socket; 8; Surface Mount;
RS APAC
FOR RH2B/RAHB/RBHB SERIES RELAYS
RELAY SOCKET, 8PIN, 10A, 300V; Socket Mounting:Panel; Socket Terminals:Screw; No. of Pins:8Pins; Current Rating:10A; Voltage Rating:300V; Product Range:RH Series; Accessory Type:Relay Socket; Contact Termination:Screw RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH-2B-02
  • SH2B-02.
  • SH2B02