Idec SH1B-05C

Relay Socket, 5 Pin, 1 Pole, Din Rail, 100 Megohms (min.) Insulation Resistance
$ 5.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SH1B-05C.

IHS

Datasheet14 pages7 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec SH1B-05C provided by its distributors.

RELAY SOCKET, 5 PIN, 1 POLE, DIN RAIL, 100 MEGOHMS (MIN.) INSULATION RESISTANCE
Idec SH1B-05C SH Series Relay socket 64x30x35.5mm 1pc Relay Sockets
IDEC Socket; 5-Blade; Screw Terminal; for RH1B Relays; DIN Rail or Panel Mount
Relay Sockets & Hardware Socket DIN Mount fingersafe
General Purpose Relay Socket 5-Blade DIN Rail Mount
Conn Relay Socket SKT 1 POS Screw ST SMD
Relay socket for RH series, SH1B-05C
- Relay Sockets & Accessories ROHS
RELAY SOCKET 5 POSITION DIN RAIL
SH1B-05C - IDEC SH1B-05C, FINGER SAFE SOCKET
Socket, DIN/Surface Mount, Finger-
RELAY SOCKET, 5PIN, 10A, 250V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:5Pins; Current Rating:10A; Voltage Rating:250V; Product Range:RH Series; Accessory Type:Relay Socket; For Use With:Idec RH1B Relays RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH1B-05C.
  • SH1B05C