Idec SF1V-4-07L

Relay Socket 4 Pole Din Mount Used For RF1V Force Guided Relay, SF1V Series
$ 13.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SF1V-4-07L.

IHS

Datasheet14 pages0 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec SF1V-4-07L provided by its distributors.

RELAY SOCKET 4 POLE DIN MOUNT USED FOR RF1V FORCE GUIDED RELAY, SF1V SERIES
Relay Sockets & Hardware Socket DIN Mount 4Pole RF1V
Relay Socket, RF1 Series, 6A, 250V, Screw Terminal
IDEC Socket; 10-Pin; Screw Terminal; for RF1V Relays; DIN Rail Mount
Relay Socket, RELAY, 4 Contact(s), Screw
- Relay Sockets & Accessories ROHS
Socket, 4-Pole, DIN Mount, For Use
RELAY SOCKETS, 4, 6A; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:10Pins; Current Rating:6A; Voltage Rating:250V; Product Range:SF1V Series; Accessory Type:Relay Socket; For Use With:Idec RF1V Force Guided Relays RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF1V-4-07L.