Idec SE2L-H05LP

Safety Light Curtains Safety Laser Scanner
$ 3,253.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SE2L-H05LP.

Master Electronics

Datasheet16 pages9 years ago

Switches Unlimited

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2017-03-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Idec SE2L-H05LP provided by its distributors.

Safety Light Curtains Safety Laser Scanner
Laser Safety Scanner, Sil2, Cable; Sensor Output:-; Sensing Range Max:20M; Supply Voltage Dc Min:21.6V; Supply Voltage Dc Max:26.4V; Output Current:500Ma; Product Range:Se2L Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec SE2L-H05LP
Sensor Type = Laser Light Sensor / Optical Sensor Output Type = Programmable / Sensing Distance Max. m = 20 / Light Type = Laser Diode / Operating Voltage Max. V = 24 / Termination Type = Cable / Load Current mA = 500 / Response Time ms = 60 / Protection Rating = IP65 / Series = SE2L / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 80 / Length mm = 80 / Height mm = 95

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS