Idec SA2E-TN3-2M

IDEC Corporation SA2E-TN3-2M Photoelectric Sensor, Throught-Beam NPN 2M Cable
$ 44.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SA2E-TN3-2M.

IHS

Datasheet32 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.50%

Supply Chain

Introduction Date2023-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec SA2E-TN3-2M provided by its distributors.

IDEC Corporation SA2E-TN3-2M Photoelectric Sensor, Throught-Beam NPN 2M Cable
One way light barrier, 20 m, NPN, 12-24 VDC, cable connection, IP67, SA2E-TN3-2M
Photo Sensor, 20M, Through Beam, 30V Rohs Compliant: Yes |Idec SA2E-TN3-2M
20000mm Max, Rectangular, Unspecified Mount
PHOTO SENSOR, 20M, THROUGH BEAM, 30V; Sensing Method:Through Beam; Product Range:SA2E Series; Connection Method:Cable; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:20m; Sensor Output Type:NPN 72AK603

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA2E-TN3-2M.