Idec SA2E-NP3-2M

IDEC Corporation SA2E-NP3-2M Photoelectric Sensor, Small Beam PNP LED 2M Cable
$ 44.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SA2E-NP3-2M.

IHS

Datasheet32 pages0 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec SA2E-NP3-2M provided by its distributors.

IDEC Corporation SA2E-NP3-2M Photoelectric Sensor, Small Beam PNP LED 2M Cable
50mm Min, 150mm Max, Rectangular, Unspecified Mount
PHOTO SENSOR, 150MM, PNP, 30V; Sensing Method:Small Beam Reflective; Product Range:SA2E Series; Connection Method:Cable; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:150mm; Sensor Output Type:PNP RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA2E-NP3-2M.