Idec SA1U-P07MWT

Retroreflective Photoelectric Sensor, 200mm Min, 7000mm Max, Rectangular
$ 124.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SA1U-P07MWT.

IHS

Datasheet4 pages17 years ago

Farnell

Inventory History

3 month trend:
-28.57%

Supply Chain

Introduction Date2017-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec SA1U-P07MWT provided by its distributors.

Retroreflective Photoelectric Sensor, 200mm Min, 7000mm Max, Rectangular
PHOTOELECTRIC SENSOR, 7M, NPN/PNP, SCREW; Sensing Range Max: 7m; Sensing Method: Polarized Retroreflective; Sensor Output: NPN / PNP; Product Range: SA1U Series; Connection Method: Screw Terminals; Supply Voltage DC Min: 10V;
Sensor, Photo, Retro Reflective, 7M; Rango De Detección Máx.:7M; Corriente De Salida:100Ma; Sensor Output:-; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Sensing Mode:Polarized Retroreflective |Idec SA1U-P07MWT
Sensor Type = Retro-Reflective Sensor / Optical Sensor Output Type = PNP / Optical Sensor Output Type = NPN Open Collector / Sensing Distance Min. mm = 200 / Sensing Distance Max. m = 7 / Light Type = Red LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Terminal Block, M3 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = SA1U / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Width mm = 25 / Length mm = 85 / Height mm = 67.5

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS