Photoelectric Sensor; Rango De Detección Máx.:1M; Corriente De Salida:3A; Sensor Output:Relé; Tensión De Alimentación Dc Mín.:-; Tensión De Alimentación Dc Máx.:-; Alojamiento Del Sensor:Rectangular; Sensing Mode:Diffuse |Idec SA1U-D01MT
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = Relay / Sensing Distance Max. m = 1 / Light Type = Infrared LED / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 240 / Termination Type = Terminal Block, M3 / Switching Type = Light-ON / Dark-ON / Load Current A = 3 / Response Time ms = 20 / Protection Rating = IP67 / Series = SA1U / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Width mm = 25 / Length mm = 85 / Height mm = 67.5