Idec SA1U-B02MT

Sensor, Photoelectric, Rectangular, Relay, Background Suppression, 2M, 3A
$ 159.855
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SA1U-B02MT.

IHS

Datasheet4 pages17 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+6.82%

Supply Chain

Introduction Date2017-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec SA1U-B02MT provided by its distributors.

SENSOR, PHOTOELECTRIC, RECTANGULAR, RELAY, BACKGROUND SUPPRESSION, 2M, 3A
Photoelectric Sensor; Rango De Detección Máx.:2M; Corriente De Salida:3A; Sensor Output:Relé; Alojamiento Del Sensor:Rectangular; Sensing Mode:Background Suppression; Sensor, Entrada:Óptico |Idec SA1U-B02MT
PHOTOELECTRIC SENSOR, 2M, RELAY, SCREW; Sensing Range Max: 2m; Sensing Method: Background Suppression; Sensor Output: Relay; Product Range: SA1U Series; Connection Method: Screw Terminals; Supply Voltage DC Min: 10.8V; Supply
Sensor Type = Background Suppression Sensor / Optical Sensor Output Type = Relay / Sensing Distance Min. mm = 200 / Sensing Distance Max. m = 2 / Light Type = Infrared LED / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 240 / Termination Type = Terminal Block, M3 / Switching Type = Light-ON / Dark-ON / Load Current A = 3 / Response Time ms = 20 / Protection Rating = IP67 / Series = SA1U / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Width mm = 25 / Length mm = 85 / Height mm = 67.5

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS