Idec SA1E-LTP3-2M

0mm Min, 30000mm Max, Rectangular, Unspecified Mount
$ 165.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SA1E-LTP3-2M.

IHS

Datasheet32 pages0 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.67%

CAD Models

Download Idec SA1E-LTP3-2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Idec SA1E-LTP3-2M provided by its distributors.

0mm Min, 30000mm Max, Rectangular, Unspecified Mount
Photoelectric Sensors Photoelectric Lasr Throuhbeam
SENSOR, PHOTOELECTRIC, THROUGHBEAM, CLASS 1 LASER
Photoelectric Sensor, 30M, Pnp, Cable; Sensing Range Max:30M; Sensing Method:Through Beam; Sensor Output:Pnp; Product Range:Sa1E Series; Connection Method:Cable; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:30V; Svhc:No Svhc Rohs Compliant: Yes |Idec SA1E-LTP3-2M
Sensor Type = Through-Beam Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 30 / Light Type = Laser / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 250 / Protection Rating = IP67 / Series = SA1E / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 10.8 / Length mm = 19.5 / Height mm = 31.5

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS