Idec SA1E-LBP3C

Sensor, Photoelectric, Background Suppression, Class 1 Laser
$ 134.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SA1E-LBP3C.

IHS

Datasheet32 pages0 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-40.00%

CAD Models

Download Idec SA1E-LBP3C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-12-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Idec SA1E-LBP3C provided by its distributors.

SENSOR, PHOTOELECTRIC, BACKGROUND SUPPRESSION, CLASS 1 LASER
Photoelectric Sensors Photoelectric Laser Backround
MINIATURE PHOTOELECTRIC SWITCHES
Photo Switch, Bga, 300Mm, Pnp; Sensing Range Max:300Mm; Sensing Method:Background Suppression; Sensor Output:Pnp; Product Range:Sa1E Series; Connection Method:M8 Connector; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:30V Rohs Compliant: Yes |Idec SA1E-LBP3C
Sensor Type = Background Suppression Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 20 / Sensing Distance Max. mm = 300 / Light Type = Laser / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 35 / Response Time us = 250 / Protection Rating = IP67 / Series = SA1E / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 10.8 / Length mm = 19.5 / Height mm = 31.5

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS