Idec RY2KS-UDC12V

General Purpose Relays Relay Plug-In DPDT 3A 12VDC
$ 47.63
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RY2KS-UDC12V.

Farnell

Datasheet2 pages18 years ago

Master Electronics

Inventory History

3 month trend:
-3.54%

Descriptions

Descriptions of Idec RY2KS-UDC12V provided by its distributors.

General Purpose Relays Relay Plug-In DPDT 3A 12VDC
POWER RELAY, DPDT, 12VDC, 3A, PLUG IN;Relay Type:Latching; Coil Voltage VDC Nom:12V; Contact Current Max:3A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:100V; Coil Resistance:120ohm; Contacts:DPDT; Coil Type:DC ;
RELAY, DPDT, 220VAC, 30VDC, 3A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:3A; Product Range:RY Series; Relay Mounting:Socket; Coil Type:Latching Single Coil; Contact Voltage VAC:220V; Contact Voltage VDC:30V RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS