Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RV8H-S-D24

Electromechanical Relay 24VDC 2.27KOhm 6A SPDT( (93.4mm 6.1mm 74.2mm)) Socket Interface Relay
$ 12.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RV8H-S-D24.

IHS

Datasheet12 pages9 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+79.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Phoenix Contact2903370
Phoenix Contact Relay Module RIF-0-RPT-24DC/21 Interface Relay Coil 24VDC SPDT DIN Rail
Phoenix Contact2966171
Electromechanical Relay 24VDC 2.67KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Phoenix Contact2900312
24V AgSnO2 6A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
IDEC Interface Relay and Base; Universal; 6A; SPDT; 24VAC/DC; DIN Rail Mount; Screw Connection
Power Relay 24VDC 1.8KOhm 6A SPDT Socket Slim Relay
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 230AC; VOL-RTG 250/30AC/DC; PUSH-IN

Descriptions

Descriptions of Idec RV8H-S-D24 provided by its distributors.

Electromechanical Relay 24VDC 2.27KOhm 6A SPDT( (93.4mm 6.1mm 74.2mm)) Socket Interface Relay
ELECTROMECHANICAL POWER RELAY, SPDT, 6A, 24VDC, SPRING CLAMP, RV8H SERIES
Idec RV8H-S-D24 RV8H Series Industrial relay 24V DC 6A General Purpose
125V 24V SPDT(1 Form C) 2.27KΩ 10.6mA 400V SIP DINRail installation,spring mount
IDEC Interface Relay and Base; Universal; 6A; SPDT; 24VDC; DIN Rail Mount; Spring Clamp Connection
POWER RELAY, SPDT, 24VDC, 6A, DIN RAIL;
RELAY, SPDT, 250VAC, 125VDC, 6A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: RV8H Series; Relay Mounting: DIN Rail; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: S
Switching Current A = 6 / Switching Voltage - DC V = 30 / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = Spring Clamp Terminal / Mounting Type = DIN Rail Mount / Series = RV8H / Coil Voltage - DC V = 24 / Width mm = 6.1 / Length mm = 93.4 / Protection Rating = IP20 / Protection Rating = IP67 / Height mm = 75.6 / Contact Configuration = 1CO / Coil Type = DC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS