Idec RV8H-S-AD24

Relay General Purpose Power; 6A; SPDT; 24V AC/DC Coil
$ 15.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RV8H-S-AD24.

IHS

Datasheet8 pages7 years ago

Electro Sonic

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec RV8H-S-AD24 provided by its distributors.

Relay General Purpose Power; 6A; SPDT; 24V AC/DC Coil
RELAY, E-MECH, PLC, SPDT, 6A, 24VAC/DC, SPRING TERM, RV8 SERIES
IDEC Interface Relay and Base; Universal; 6A; SPDT; 24VAC/DC; DIN Rail Mount; Spring Clamp Connection
Relay, Spdt, 250Vac, 125Vdc, 6A; Contact Configuration:Spdt; Coil Voltage:24Vac/Vdc; Contact Current:6A; Product Range:Rv8H Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:250V; Contact Voltage Vdc:125V Rohs Compliant: Yes |Idec RV8H-S-AD24
Switching Current A = 6 / Switching Voltage - DC V = 30 / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = Spring Clamp Terminal / Mounting Type = DIN Rail Mount / Series = RV8H / Coil Voltage - DC V = 24 / Width mm = 6.1 / Coil Voltage - AC V = 24 / Length mm = 93.4 / Protection Rating = IP20 / Protection Rating = IP67 / Height mm = 75.6 / Contact Configuration = 1CO / Coil Type = AC / DC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS